
* Images are for reference only
1017522
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1017522
- JLCPCB Part #
- C3309585
- Package
- Plugin,P=6.35mm
- Description
- 1 10~24 1x3P 3 30A 3P 6.35mm 600V Green 插件,P=6.35mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9507
200+
$0.7562
500+
$0.7289
1000+
$0.7161
Related Products
Welcome back, may I help you?