
* Images are for reference only
1991309
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1991309
- JLCPCB Part #
- C7168410
- Package
- Plugin,P=5mm
- Description
- 1 20A 3 300V 3P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5439
250+
$0.2179
500+
$0.2098
1000+
$0.2066
Welcome back, may I help you?