
* Images are for reference only
PXT100636
Extended
- Manufacturer
- Pengxiang Elec.
- MFR.Part #
- PXT100636
- JLCPCB Part #
- C2905605
- Package
- Plugin
- Description
- 1.5kV 2 25mH@1kHz 350mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5444
10+
$0.4302
30+
$0.3825
72+
$0.2905
504+
$0.2635
1008+
$0.2476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?