
* Images are for reference only
PXT100111
Extended
- Manufacturer
- Pengxiang Elec.
- MFR.Part #
- PXT100111
- JLCPCB Part #
- C2905597
- Package
- Plugin
- Description
- 1.5kV 15mH@1kHz 2 240mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3904
110+
$0.3097
363+
$0.2533
968+
$0.2097
5808+
$0.1904
10648+
$0.1775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?