
* Images are for reference only
PXT100873
Extended
- Manufacturer
- Pengxiang Elec.
- MFR.Part #
- PXT100873
- JLCPCB Part #
- C2905599
- Package
- Plugin
- Description
- 1.5kV 10mH@1kHz 150mΩ 2 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1999
110+
$0.1954
363+
$0.1728
968+
$0.1697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?