
* Images are for reference only
PZ127VS-12-12-H16-4.5-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ127VS-12-12-H16-4.5-R
- JLCPCB Part #
- C2840009
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 12P 2 2A 2x6P 3mm Black Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2441
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2439
In-stock Item Pricing
Qty Unit Price
1+
$0.1755
50+
$0.1397
150+
$0.1244
800+
$0.1054
2400+
$0.0969
4800+
$0.0917
Related Products
Welcome back, may I help you?