Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XF-P00096
XF-P00096 - 1
Mechanical Assembly
* Images are for reference only
XF-P00096
Attributes
Value
Manufacturer
XFCN
MFR.Part #
XF-P00096
JLCPCB Part #
C5159977
Package
-
Description
1 housing, 2 terminals 2.0 20AWG 2P 3.96mm 8cm Red, black Single-ended Terminal wire Tin plated UL1007 20AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXFCN
Package-
WireRodUL1007 20AWG
typeTerminal wire
Wire gauge20AWG
ThreadLength8cm
Line number2.0
Tail processingTin plated
ColourRed, black
spacing3.96mm
attachment1 housing, 2 terminals
Number of stitches2P
Number of connected endsSingle-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XF-P00096
XF-P00096

* Images are for reference only

XF-P00096

Mechanical Assembly
Manufacturer

XFCN

MFR.Part #
XF-P00096
JLCPCB Part #
C5159977
Package
-
Description
1 housing, 2 terminals 2.0 20AWG 2P 3.96mm 8cm Red, black Single-ended Terminal wire Tin plated UL1007 20AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XF-P00096

* Images are for reference only

XF-P00096
Mechanical Assembly
Manufacturer

XFCN

MFR.Part #
XF-P00096
JLCPCB Part #
C5159977
Package
-
Description
1 housing, 2 terminals 2.0 20AWG 2P 3.96mm 8cm Red, black Single-ended Terminal wire Tin plated UL1007 20AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XF-P00096 Specifications

XF-P00096 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXFCN
Package-
WireRodUL1007 20AWG
typeTerminal wire
Wire gauge20AWG
ThreadLength8cm
Line number2.0
Tail processingTin plated
ColourRed, black
spacing3.96mm
attachment1 housing, 2 terminals
Number of stitches2P
Number of connected endsSingle-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XF-P00096. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XF-P00096 Documents

XF-P00096 datasheets or manufacturer documentation.

Datasheet: XF-P00096 Datasheet (PDF)

XF-P00096 Schematic Symbol & PCB Footprint

The XF-P00096 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.