
* Images are for reference only
PZ127-2-04-S
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ127-2-04-S
- JLCPCB Part #
- C3975187
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 1A 2 2x4P 4mm 8P Black Brass Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 366
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0546
300+
$0.0476
1000+
$0.0414
5000+
$0.0372
10000+
$0.0351
Related Products
Welcome back, may I help you?