
* Images are for reference only
HC-3810-2*3AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3810-2*3AW-05
- JLCPCB Part #
- C7543141
- Package
- Push-Pull,P=3.81mm
- Description
- -25℃~+85℃ 15.93mm 15A 2 21.62mm 25.91mm 250V 2x3P 3 3.81mm 5.08mm 6P Gold Harpoon Pin (Metal) PBT Right Angle UL94V-0 Push-Pull,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.5866
10+
$2.1888
30+
$1.9408
100+
$1.6847
500+
$1.5703
1000+
$1.5204
Related Products
Welcome back, may I help you?