
* Images are for reference only
PZ127-1-15-Z
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ127-1-15-Z
- JLCPCB Part #
- C5372838
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1.6mm 15P 1A 1x15P 2.4mm 3.2mm Black Brass Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2542
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 2489
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.1110
150+
$0.1044
600+
$0.0964
2400+
$0.0927
4800+
$0.0906
Related Products
Welcome back, may I help you?