
* Images are for reference only
PXTC006M227E040STU
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- PXTC006M227E040STU
- JLCPCB Part #
- C2690534
- Package
- CASE-C-6032-25(mm)
- Description
- -55℃~+105℃ 138.6uA 220uF 6.3V ±20% CASE-C-6032-25(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.8828
10+
$0.7201
30+
$0.6380
100+
$0.5558
500+
$0.5075
1000+
$0.4833
Related Products
Welcome back, may I help you?