



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CEC(Shenzhen Zhenhua XinYun Elec) | |
| Package | CASE-B-3528-19(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Current - Leakage | 94.5uA | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 150uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXTB006M157E045STU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CEC(Shenzhen Zhenhua XinYun Elec) | |
| Package | CASE-B-3528-19(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Current - Leakage | 94.5uA | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 150uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXTB006M157E045STU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXTB006M157E045STU datasheets or manufacturer documentation.
Datasheet: PXTB006M157E045STU Datasheet (PDF)
The PXTB006M157E045STU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.