
* Images are for reference only
PV130K3225R2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PV130K3225R2
- JLCPCB Part #
- C3261459
- Package
- 3225
- Description
- 100mW 130V 160pF@1kHz 170V 205V 340V 400A 7J 3225 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.3936
10+
$0.3839
30+
$0.3791
100+
$0.3726
Related Products
Welcome back, may I help you?