
* Images are for reference only
P25Q80L-SSH-IT
Extended
- Manufacturer
- PUYA
- MFR.Part #
- P25Q80L-SSH-IT
- JLCPCB Part #
- C559208
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 20 Years 2ms 85MHz 8Mbit SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.1006
150+
$0.0989
500+
$0.0972
Related Products
Welcome back, may I help you?