
* Images are for reference only
78L12
Extended
- Manufacturer
- PUOLOP
- MFR.Part #
- 78L12
- JLCPCB Part #
- C351431
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 12V 27V 42dB@(120Hz) 6.5mA 70uV Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0762
150+
$0.0665
1000+
$0.0551
2000+
$0.0493
5000+
$0.0464
Related Products
Welcome back, may I help you?