This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PUMD13,135

Extended
Manufacturer
Nexperia
MFR.Part #
PUMD13,135
JLCPCB Part #
C553506
Package
TSSOP-6(SOT-363)
Description
-65℃~+150℃ 1 NPN Pre-Biased, 1 PNP Pre-Biased 10 100 100mA 300mW 4.7kΩ 500mV 50V 900mV TSSOP-6(SOT-363) Digital Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 65

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1735
50+ $0.1381
150+ $0.1230
500+ $0.1040
2500+ $0.0956
5000+ $0.0904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons