This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMT-0927-S-8-R

Extended
Manufacturer
PUI Audio, Inc.
MFR.Part #
SMT-0927-S-8-R
JLCPCB Part #
C5900895
Package
-
Description
-30℃~+85℃ 2.5V~4.5V 2.7kHz 4.5mm 8.5mm 8.5mm 87dB Electromagnetic Passive (Externally Driven) - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2862
200+ $1.7106
500+ $1.6527
1000+ $1.6253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons