
* Images are for reference only
POM-2246P-C33-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- POM-2246P-C33-R
- JLCPCB Part #
- C3273745
- Package
- -
- Description
- -46dB@±3dB 2.2kΩ 2.7mm 2V~10V 500uA 60dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4078
200+
$0.5461
500+
$0.5268
1000+
$0.5171
Welcome back, may I help you?