
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Diameter(φD) | 50mm | |
| Sound Pressure Level(SPL) | 106dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 9V~28V | |
| Frequency | 2.9kHz | |
| Height | 45.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW-10PW-NSVC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Diameter(φD) | 50mm | |
| Sound Pressure Level(SPL) | 106dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 9V~28V | |
| Frequency | 2.9kHz | |
| Height | 45.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW-10PW-NSVC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW-10PW-NSVC datasheets or manufacturer documentation.
Datasheet: AW-10PW-NSVC Datasheet (PDF)
The AW-10PW-NSVC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.