This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TWA3-5S33

Extended
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
TWA3-5S33
JLCPCB Part #
C6005883
Package
DIP,31.8x20.3mm
Description
-40℃~+94℃ 1 10.2mm 1050uF 20.3mm 2W 3.3V 300kHz 30mVp-p 31.8mm 4.5V~6V 500V 600mA 76% Regulated type Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery、EMI suppression DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.4933
200+ $16.5566
500+ $16.0037
1000+ $15.7297
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons