
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 76% | |
| Output Voltage Accuracy | ±3% | |
| Length | 31.75mm | |
| Voltage - Supply | 4.5V~6V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Switching Frequency | 25kHz | |
| Height | 12.7mm | |
| Features | Short Circuit Protection | |
| Width | 20.32mm | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWA3-5S12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Daburn Electronics | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 76% | |
| Output Voltage Accuracy | ±3% | |
| Length | 31.75mm | |
| Voltage - Supply | 4.5V~6V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Switching Frequency | 25kHz | |
| Height | 12.7mm | |
| Features | Short Circuit Protection | |
| Width | 20.32mm | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWA3-5S12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TWA3-5S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.