
* Images are for reference only
PTN78000WAS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTN78000WAS
- JLCPCB Part #
- C7262596
- Package
- SMD-5P,19.1x12.7mm
- Description
- -40℃~+85℃ 1 1.5A 100uF 12.57mm 17mA 18.92mm 2.5V~12.6V 550kHz 7V~36V 8.5mm 91% Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±3% SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$33.4573
30+
$31.7566
Welcome back, may I help you?