
* Images are for reference only
DAC8830MCDEP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8830MCDEP
- JLCPCB Part #
- C2859916
- Package
- SOIC-8
- Description
- -55℃~+125℃ 1 16 1LSB 1us 2.7V~5.5V 5uA SPI Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0846
200+
$10.0955
500+
$9.7401
1000+
$9.5649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →