
* Images are for reference only
PTCCL05H390HBE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCCL05H390HBE
- JLCPCB Part #
- C511583
- Package
- Plugin,P=5mm
- Description
- 0℃~+70℃ 260Ω 265V 5mm 5mm ±20% 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0262
10+
$0.8265
30+
$0.7282
100+
$0.6299
500+
$0.5703
1000+
$0.5397
Related Products
Welcome back, may I help you?