
* Images are for reference only
PT2043AD4
Extended
- Manufacturer
- PinTeng
- MFR.Part #
- PT2043AD4
- JLCPCB Part #
- C2914242
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 2.4V~5.5V 2uA 2uA 4kV Capacitive Touch No DFN-4-EP(1x1) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10785
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10722
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
10+
$0.0737
30+
$0.0640
100+
$0.0568
500+
$0.0510
1000+
$0.0481
Related Products
Welcome back, may I help you?