
* Images are for reference only
PT8022S-S08
Extended
- Manufacturer
- PinTeng
- MFR.Part #
- PT8022S-S08
- JLCPCB Part #
- C2936078
- Package
- SOP-8
- Description
- -20℃~+70℃ 2 2.4V~5.5V 4kV 9uA 9uA Capacitive Touch Yes SOP-8 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.1613
10+
$0.1288
30+
$0.1149
100+
$0.0875
500+
$0.0798
1000+
$0.0751
Related Products
Welcome back, may I help you?