
* Images are for reference only
PT2041AD6
Extended
- Manufacturer
- PinTeng
- MFR.Part #
- PT2041AD6
- JLCPCB Part #
- C2914236
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 2.4V~5.5V 2uA 2uA 4kV Capacitive Touch No WDFN-6-EP(2x2) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
50+
$0.0740
150+
$0.0643
500+
$0.0571
2500+
$0.0513
5000+
$0.0484
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?