
* Images are for reference only
PT8026S16
Extended
- Manufacturer
- PinTeng
- MFR.Part #
- PT8026S16
- JLCPCB Part #
- C5139367
- Package
- SOP-16
- Description
- -20℃~+70℃ 2.4V~5.5V 20uA 20uA 5kV 6 Capacitive Touch、自动灵敏度校准、防水抗干扰触摸 No SOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.3489
10+
$0.2758
50+
$0.2358
100+
$0.1967
500+
$0.1793
1000+
$0.1689
Related Products
Welcome back, may I help you?