
* Images are for reference only
PSR400ITQFH1L00
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- PSR400ITQFH1L00
- JLCPCB Part #
- C2094493
- Package
- 3921
- Description
- 1mΩ 4W Current Sense Resistor ±1% ±75ppm/℃ 3921 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.4065
10+
$1.3775
30+
$1.3581
100+
$1.3372
Related Products
Welcome back, may I help you?