
* Images are for reference only
PSM712-LF-T7
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- PSM712-LF-T7
- JLCPCB Part #
- C2687124
- Package
- SOT-23
- Description
- 10nA 150W@8/20us 15V、25V 45pF 7.5V、13.3V 7V、12V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66234
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 65455
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0242
600+
$0.0207
3000+
$0.0171
9000+
$0.0161
21000+
$0.0153
Related Products
Welcome back, may I help you?