
* Images are for reference only
SD36C(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- SD36C(UMW)
- JLCPCB Part #
- C20754803
- Package
- SOD-323
- Description
- 1 1uA 350W@8/20us 35pF 36V 40V 75V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 571
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 569
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
200+
$0.0161
600+
$0.0136
3000+
$0.0120
9000+
$0.0107
21000+
$0.0100
Related Products