
* Images are for reference only
PSFB-2.5A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PSFB-2.5A
- JLCPCB Part #
- C5361269
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 100 100A@350VAC 2.5A 250V、350V 350V 5.08mm Square Fuse Plugin,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?