This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS2806-4-A

Extended
Manufacturer
RENESAS
MFR.Part #
PS2806-4-A
JLCPCB Part #
C17514946
Package
SOIC-16-175mil
Description
-55℃~+100℃ 1.1V 100mA 1V@1mA,2mA 2.5kV 200% 200us 200us 40V 50mA AC,DC Darlington Transistor Darlington output structure SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $8.5324
10+ $8.3228
30+ $8.1824
100+ $8.0421

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons