
* Images are for reference only
PS-22F11-S-B
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PS-22F11-S-B
- JLCPCB Part #
- C19190926
- Package
- Plugin,P=3.2mm
- Description
- 10,000 cycles 200mA 3.3N 30V Black DPDT Latching PC Pin Right Angle Plugin,P=3.2mm Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0861
250+
$0.0848
500+
$0.0751
Related Products
Welcome back, may I help you?