
* Images are for reference only
PDPTAT0810-6R8M
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDPTAT0810-6R8M
- JLCPCB Part #
- C5119619
- Package
- Plugin,D9.5xL12mm
- Description
- 18mΩ 4.7A 5.6A 6.8uH Drum-core inductor ±20% 插件,D9.5xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 471
In-stock Item Pricing
Qty Unit Price
1+
$0.1249
50+
$0.0996
250+
$0.0837
500+
$0.0741
2500+
$0.0666
5000+
$0.0627
Related Products
Welcome back, may I help you?