
* Images are for reference only
PDMTAT068125-330MLU
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMTAT068125-330MLU
- JLCPCB Part #
- C3011540
- Package
- Plugin,23x12mm
- Description
- 1.2mm 10mΩ 14A 33uH Toroidal Inductor ±20% 插件,23x12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.8763
10+
$0.7088
30+
$0.6250
100+
$0.5251
500+
$0.4752
1000+
$0.4494
Related Products
Welcome back, may I help you?