
* Images are for reference only
PDMCAT221413-303MLB
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT221413-303MLB
- JLCPCB Part #
- C2925938
- Package
- 插件-4P,28x18.5mm
- Description
- -25℃~+105℃ 1.5kV 1.5kV 1.5kV 120mΩ 2 30mH@1kHz 4A 插件-4P,28x18.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 794
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 794
In-stock Item Pricing
Qty Unit Price
1+
$2.7340
10+
$2.3471
50+
$2.1047
100+
$1.7772
500+
$1.6664
1000+
$1.6167
Related Products
Welcome back, may I help you?