
* Images are for reference only
PDMCAT221413-202MLB
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT221413-202MLB
- JLCPCB Part #
- C2924778
- Package
- 插件-4P,28x18.5mm
- Description
- -25℃~+105℃ 1.5kV 14A 15mΩ 2 2mH@1kHz 插件-4P,28x18.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 474
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$2.7663
10+
$2.3794
50+
$2.1370
100+
$1.7693
500+
$1.6585
1000+
$1.6088
Related Products
Welcome back, may I help you?