* Images are for reference only
801-87-010-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-010-10-001101
- JLCPCB Part #
- C7196297
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Plugin Tin -55℃~+125℃ 10P Straight 7mm Plugin,P=2.54mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 801-87-010-10-001101 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
801-87-010-10-001101 technical specifications, attributes, and parameters.
801-87-010-10-001101 symbol, PCB footprint from the free EasyEDA PCB design tool.
801-87-010-10-001101 datasheets or manufacturer documentation.
Datasheet: 801-87-010-10-001101 Datasheet (PDF)
Minimum: 6
Full Reel: 650
Total: $0
Available Order Qty: 0
In-stock Item Pricing