
* Images are for reference only
TOP257YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP257YN
- JLCPCB Part #
- C568172
- Package
- TO-220
- Description
- -40℃~+150℃@(Tj) 66kHz、132kHz 700V 78% Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback TO-220 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$3.5626
10+
$3.0585
30+
$2.7599
100+
$2.4581
500+
$2.3184
1000+
$2.2542
Related Products
Welcome back, may I help you?