
* Images are for reference only
TOP255PN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP255PN
- JLCPCB Part #
- C568148
- Package
- DIP-8
- Description
- -40℃~+150℃@(Tj) 132kHz 700V 78% Flyback Isolation Over Voltage Protection、Under Voltage Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.7452
10+
$1.7051
30+
$1.6778
100+
$1.6521
Related Products
Welcome back, may I help you?