
* Images are for reference only
LNK305DN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK305DN
- JLCPCB Part #
- C567589
- Package
- SOIC-7
- Description
- -40℃~+150℃ 280mA 62kHz~70kHz 69% 700V Flyback、Buck Non-Isolated Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) SOIC-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0723
200+
$0.8028
500+
$0.7737
1000+
$0.7608
Related Products
Welcome back, may I help you?