
* Images are for reference only
TNY263GN-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY263GN-TL
- JLCPCB Part #
- C568040
- Package
- SMD-8P
- Description
- -40℃~+150℃@(Tj) 132kHz 65% 700V Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SMD-8P AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2028
10+
$1.8801
30+
$1.6762
100+
$1.4691
500+
$1.3744
1000+
$1.3342
Related Products
Welcome back, may I help you?