
* Images are for reference only
LNK6773K-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK6773K-TL
- JLCPCB Part #
- C567981
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 725V CCM Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.0037
10+
$1.7083
30+
$1.5237
100+
$1.3358
500+
$1.2491
1000+
$1.2122
Related Products
Welcome back, may I help you?