
* Images are for reference only
TNY253PN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY253PN
- JLCPCB Part #
- C568030
- Package
- DIP-8
- Description
- -40℃~+150℃@(Tj) 44kHz 68% 700V Flyback Isolation Over Current Protection、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.0278
10+
$1.7308
30+
$1.5429
100+
$1.3519
500+
$1.2652
1000+
$1.2283
Related Products
Welcome back, may I help you?