
* Images are for reference only
PFS7624C-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- PFS7624C-TL
- JLCPCB Part #
- C568277
- Package
- InSOP
- Description
- -40℃~+100℃@(Tj) 10.2V~15V 22kHz~123kHz 600V Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection InSOP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8370
10+
$2.7711
30+
$2.7278
100+
$2.6844
Related Products
Welcome back, may I help you?