
* Images are for reference only
LNK6407K-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK6407K-TL
- JLCPCB Part #
- C567886
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃@(Tj) 55% 725V 85kHz Flyback Isolation BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5702
10+
$1.3021
30+
$1.1560
100+
$0.9890
500+
$0.9152
1000+
$0.8815
Related Products
Welcome back, may I help you?