
* Images are for reference only
LNK4115D-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK4115D-TL
- JLCPCB Part #
- C567920
- Package
- SO-8
- Description
- -25℃~+125℃@(Tj) 5V~16.5V 65kHz Flyback Isolation SO-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3637
1000+
$0.1409
2500+
$0.1359
5000+
$0.1335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?