
* Images are for reference only
INN4574F-H342-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- INN4574F-H342-TL
- JLCPCB Part #
- C17444937
- Package
- SMD-28
- Description
- -40℃~+105℃@(TA) 750V 85V~265V Flyback Isolation SMD-28 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7348
200+
$2.6875
500+
$2.5972
1000+
$2.5536
Welcome back, may I help you?