
* Images are for reference only
INN3470C-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- INN3470C-TL
- JLCPCB Part #
- C3093849
- Package
- InSOP-24D
- Description
- -40℃~+105℃@(Ta) 25kHz 750V 85W Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection InSOP-24D AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6326
200+
$2.9542
500+
$2.8514
1000+
$2.8000
Related Products
Welcome back, may I help you?